1N5407 vs 1N5407GP-B feature comparison

1N5407 Semiconductors Inc

Buy Now Datasheet

1N5407GP-B Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTORS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Base Number Matches 104 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N5407 with alternatives

Compare 1N5407GP-B with alternatives