1N5406-G vs 1N5407RL feature comparison

1N5406-G Sensitron Semiconductors

Buy Now Datasheet

1N5407RL Motorola Semiconductor Products

Buy Now Datasheet
Yes
Yes
Transferred Transferred
SENSITRON SEMICONDUCTOR MOTOROLA INC
DO-201AD
PLASTIC PACKAGE-2 PLASTIC, CASE 267-03, 2 PIN
2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V 1.2 V
DO-201AD
O-PALF-W2 O-PALF-W2
1
200 A 200 A
1 1
1 1
2 2
150 °C 170 °C
-65 °C -65 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
600 V 800 V
NO NO
WIRE WIRE
AXIAL AXIAL
2 4
500 µA

Compare 1N5406-G with alternatives