1N5406 vs 1N5406GP-TP-HF feature comparison

1N5406 RFE International Inc

Buy Now Datasheet

1N5406GP-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 107 1
Rohs Code Yes
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 5

Compare 1N5406 with alternatives

Compare 1N5406GP-TP-HF with alternatives