1N5403
vs
BYW73Z)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MICRO ELECTRONICS LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
CASE R-3, 2 PIN
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
JEDEC-95 Code
DO-27
DO-27
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
300 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
56
2
Rohs Code
Yes
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.2 µs
Compare 1N5403 with alternatives
Compare BYW73Z) with alternatives