1N5403/91 vs HER304-T3 feature comparison

1N5403/91 Vishay Semiconductors

Buy Now Datasheet

HER304-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Part Package Code DO-201AD DO-201AD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 0.05 µs

Compare 1N5403/91 with alternatives

Compare HER304-T3 with alternatives