1N5402M28 vs 1N5402HR feature comparison

1N5402M28 Rectron Semiconductor

Buy Now Datasheet

1N5402HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Package Description DO-201A, 2 PIN
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Power Dissipation-Max 6.25 W
Reference Standard MIL-19500
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare 1N5402M28 with alternatives

Compare 1N5402HR with alternatives