1N5402AMP vs 1N5402-E3/73 feature comparison

1N5402AMP Fagor Electrónica

Buy Now Datasheet

1N5402-E3/73 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Vishay
JEDEC-95 Code DO-201AD
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Terminal Finish MATTE TIN

Compare 1N5402AMP with alternatives

Compare 1N5402-E3/73 with alternatives