1N5402 vs HFM303L-HF-W feature comparison

1N5402 Fagor Electrónica

Buy Now Datasheet

HFM303L-HF-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 3 A 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 109 1
Package Description SMCL, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5402 with alternatives

Compare HFM303L-HF-W with alternatives