1N5401M23
vs
1N5401
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RECTRON LTD
HERRMANN KG
Package Description
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
108
Rohs Code
No
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N5401M23 with alternatives
Compare 1N5401 with alternatives