1N5401GH31-1 vs HER302A0 feature comparison

1N5401GH31-1 Rectron Semiconductor

Buy Now Datasheet

HER302A0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Terminal Finish PURE TIN

Compare 1N5401GH31-1 with alternatives

Compare HER302A0 with alternatives