1N5401G vs 1N5401G feature comparison

1N5401G Surge Components Inc

Buy Now Datasheet

1N5401G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SURGE COMPONENTS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 18 Weeks
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5401G with alternatives

Compare 1N5401G with alternatives