1N5401-E3/66 vs 1N5401R0 feature comparison

1N5401-E3/66 Vishay Semiconductors

Buy Now Datasheet

1N5401R0 SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS MULTICOMP PRO
Part Package Code DO-201AD
Package Description O-PALF-W2 DO-201AD, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Forward Voltage-Max (VF) 1.2 V
Power Dissipation-Max 6.25 W
Reverse Current-Max 5 µA

Compare 1N5401-E3/66 with alternatives

Compare 1N5401R0 with alternatives