1N5401 vs 1N5401 feature comparison

1N5401 Usha Ltd

Buy Now Datasheet

1N5401

Part not found

Search for 1N5401
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer USHA LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Base Number Matches 1

Compare 1N5401 with alternatives