1N5401 vs 1N5401 feature comparison

1N5401 Goldentech Discrete Semiconductor Inc

Buy Now Datasheet

1N5401 Sino-American Silicon Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GOLDENTECH DISCRETE SEMICONDUCTOR INC SINO-AMERICAN SILICON PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare 1N5401 with alternatives

Compare 1N5401 with alternatives