1N5400G vs 1N5400GP feature comparison

1N5400G SynSemi Inc

Buy Now Datasheet

1N5400GP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 170 °C 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 38 4
Pbfree Code No
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5400G with alternatives

Compare 1N5400GP with alternatives