1N5400G
vs
1N5400GHA0G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNSEMI INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
Non-rep Pk Forward Current-Max
200 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
170 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Base Number Matches
38
1
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N5400G with alternatives
Compare 1N5400GHA0G with alternatives