1N5400G vs FFM301-T feature comparison

1N5400G Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

FFM301-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-27 DO-214AB
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-C2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare 1N5400G with alternatives

Compare FFM301-T with alternatives