1N5400 vs 1N5400 feature comparison

1N5400 Loras Industries Inc

Buy Now Datasheet

1N5400 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW LEAKAGE CURRENT
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
Non-rep Pk Forward Current-Max 200 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 255
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5400 with alternatives

Compare 1N5400 with alternatives