1N5399G vs LT1507G feature comparison

1N5399G Surge Components Inc

Buy Now Datasheet

LT1507G Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SURGE COMPONENTS INC LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-15 DO-15
Package Description DO-15, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Peak Reflow Temperature (Cel) 255
Rep Pk Reverse Voltage-Max 1000 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5399G with alternatives

Compare LT1507G with alternatives