1N5399-E3/54 vs PG5399 feature comparison

1N5399-E3/54 Vishay Intertechnologies

Buy Now Datasheet

PG5399 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC PROMAX-JOHNTON CORP
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN O-PALF-W2
compliant unknown
9 Weeks, 6 Days
Vishay
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.4 V 1.4 V
DO-204AL DO-15
O-PALF-W2 O-PALF-W2
e3
50 A 50 A
1 1
1 1
2 2
150 °C
-50 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
1000 V 1000 V
2 µs
NO NO
MATTE TIN
WIRE WIRE
AXIAL AXIAL
2 2
DO-15
2
EAR99
8541.10.00.80
5 µA

Compare 1N5399-E3/54 with alternatives

Compare PG5399 with alternatives