1N5399-E3/54 vs 1N5399-T feature comparison

1N5399-E3/54 Vishay Intertechnologies

Buy Now Datasheet

1N5399-T Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC RECTRON LTD
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN PLASTIC PACKAGE-2
compliant not_compliant
9 Weeks, 6 Days
Vishay Rectron
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.4 V 1.1 V
DO-204AL DO-15
O-PALF-W2 O-PALF-W2
e3 e3
50 A 50 A
1 1
1 1
2 2
150 °C 175 °C
-50 °C -65 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
1000 V 1000 V
2 µs
NO NO
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
2 3
Yes
DO-15
2
EAR99
8541.10.00.80
5 µA
1000 V

Compare 1N5399-E3/54 with alternatives

Compare 1N5399-T with alternatives