1N5399 vs S2M feature comparison

1N5399 Sun Wai Electronic Co

Buy Now Datasheet

S2M LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SUN WAI ELECTRONIC CO LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1.5 A 2 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 85 55
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5399 with alternatives

Compare S2M with alternatives