1N5397_B0_00001 vs 1N5397-E3/54 feature comparison

1N5397_B0_00001 PanJit Semiconductor

Buy Now Datasheet

1N5397-E3/54 Vishay Semiconductors

Buy Now Datasheet
Obsolete Active
PAN JIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
not_compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.4 V 1.4 V
DO-15 DO-204AL
O-PALF-W2 O-PALF-W2
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -50 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
600 V 600 V
1 µA
NO NO
WIRE WIRE
AXIAL AXIAL
1 2
Yes
Yes
DO-41
O-PALF-W2
2
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
e3
Not Qualified
2 µs
MATTE TIN

Compare 1N5397_B0_00001 with alternatives

Compare 1N5397-E3/54 with alternatives