1N5397TR-RPCU vs 1N5397B0 feature comparison

1N5397TR-RPCU Central Semiconductor Corp

Buy Now Datasheet

1N5397B0 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare 1N5397TR-RPCU with alternatives

Compare 1N5397B0 with alternatives