1N5397L vs GDGS60J feature comparison

1N5397L SynSemi Inc

Buy Now Datasheet

GDGS60J Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SYNSEMI INC GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Package Description DIE
HTS Code 8541.10.00.40
Additional Feature HIGH RELIABILTY
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code S-XXUC-N
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 1 µA
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare GDGS60J with alternatives