1N5397GPHE3/73
vs
1NR5397GPAMP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
FAGOR ELECTRONICA S COOP
Part Package Code
DO-15
Package Description
O-PALF-W2
DO-15, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.2 V
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
2 µs
3 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
5 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5397GPHE3/73 with alternatives
Compare 1NR5397GPAMP with alternatives