1N5397GP vs GROJA feature comparison

1N5397GP FCI Semiconductor

Buy Now Datasheet

GROJA SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Base Number Matches 10 3

Compare 1N5397GP with alternatives