1N5397-TB
vs
1N5397_R2_10001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
PAN JIT INTERNATIONAL INC
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.4 V
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5397-TB with alternatives
Compare 1N5397_R2_10001 with alternatives