1N5397-E3/73
vs
HER156G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY SEMICONDUCTORS
JGD SEMICONDUCTORS CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
HIGH RELIABILITY
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.7 V
JEDEC-95 Code
DO-204AL
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
2 µs
0.075 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Reverse Current-Max
5 µA
Compare 1N5397-E3/73 with alternatives
Compare HER156G with alternatives