1N5397-B vs 1N5396 feature comparison

1N5397-B Frontier Electronics Co Ltd

Buy Now Datasheet

1N5396 Qua-Tron Electronics Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.4 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 500 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4 56

Compare 1N5397-B with alternatives