1N5395_B0_10001 vs 1N5395-F feature comparison

1N5395_B0_10001 PanJit Semiconductor

Buy Now Datasheet

1N5395-F Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.1 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 1 µA 5 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Qualification Status Not Qualified
Reverse Test Voltage 400 V

Compare 1N5395_B0_10001 with alternatives

Compare 1N5395-F with alternatives