1N5395G vs GDGS56G feature comparison

1N5395G Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

GDGS56G Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1 V
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO YES
Base Number Matches 30 1
Package Description S-XXUC-N
HTS Code 8541.10.00.40
Compliance Temperature Grade Military: -55C to +150C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Additional Feature HIGH RELIABILTY
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code S-XXUC-N
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Reverse Current-Max 1 µA
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare 1N5395G with alternatives

Compare GDGS56G with alternatives