1N5395G
vs
1N5395GD1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.1 V
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1.5 A
1.5 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Base Number Matches
30
1
Rohs Code
Yes
Package Description
O-PALF-W2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
2.5 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5395G with alternatives
Compare 1N5395GD1 with alternatives