1N5393SA1G
vs
1N5393GP-E3/73
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.4 V
JEDEC-95 Code
DO-41
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Finish
PURE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-15
Pin Count
2
JESD-609 Code
e3
Qualification Status
Not Qualified
Reverse Recovery Time-Max
2 µs
Compare 1N5393SA1G with alternatives
Compare 1N5393GP-E3/73 with alternatives