1N5393GP-TP vs 1N5393GP/4F feature comparison

1N5393GP-TP Micro Commercial Components

Buy Now Datasheet

1N5393GP/4F Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
Part Package Code DO-15 DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC, DO-15, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 2 µs

Compare 1N5393GP-TP with alternatives

Compare 1N5393GP/4F with alternatives