1N5384BRLG vs 1N5384B-AP-HF feature comparison

1N5384BRLG onsemi

Buy Now Datasheet

1N5384B-AP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICRO COMMERCIAL COMPONENTS CORP
Part Package Code Surmetic 40, Axial Lead
Package Description ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 0
Manufacturer Package Code 017AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8 mA 8 mA
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1

Compare 1N5384BRLG with alternatives

Compare 1N5384B-AP-HF with alternatives