1N5384BHR
vs
1N5384BRL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
350 Ω
350 Ω
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
1650 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
MIL-PRF-19500
Reference Voltage-Nom
160 V
160 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
122 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
8 mA
8 mA
Base Number Matches
1
5
Voltage Tol-Max
5%
Compare 1N5384BHR with alternatives