1N5380B-BP
vs
1N5380BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-201AE
DO-201AE
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
170 Ω
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
120 V
120 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
10%
Working Test Current
10 mA
10 mA
Base Number Matches
1
1
Compare 1N5380B-BP with alternatives
Compare 1N5380BE with alternatives