1N5380B vs SZN4984LTX feature comparison

1N5380B PanJit Semiconductor

Buy Now Datasheet

SZN4984LTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC SOLID STATE DEVICES INC
Part Package Code DO-201AE
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 E-LALF-W2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 E-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 120 V 120 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 41 1

Compare 1N5380B with alternatives

Compare SZN4984LTX with alternatives