1N5375B vs MV1N5375BE3TR feature comparison

1N5375B Freescale Semiconductor

Buy Now Datasheet

MV1N5375BE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 65 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 15 mA 15 mA
Base Number Matches 39 1
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare MV1N5375BE3TR with alternatives