1N5375B
vs
1N5375BTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
65 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
82 V
82 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
Working Test Current
15 mA
Base Number Matches
39
3
Pbfree Code
No
Package Description
O-PALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5375BTR with alternatives