1N5373A/TR12 vs MSP1N5373A feature comparison

1N5373A/TR12 Microchip Technology Inc

Buy Now Datasheet

MSP1N5373A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 44 Ω
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.47 W 5 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 51.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Package Description PLASTIC, T-18, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N5373A/TR12 with alternatives

Compare MSP1N5373A with alternatives