1N5372CE3
vs
1N5372C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-PALF-W2
O-XALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
PURE MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
20 mA
76 mA
Base Number Matches
1
7
Operating Temperature-Min
-65 °C
Compare 1N5372CE3 with alternatives
Compare 1N5372C with alternatives