1N5372B
vs
SMBG5372B/TR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
SEMITRONICS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-27
Package Description
DO-27, 2 PIN
PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
42 Ω
JESD-30 Code
O-XALF-W2
R-PDSO-G2
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.38 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
20 Weeks
Additional Feature
TR, 7 INCH; 750
JEDEC-95 Code
DO-215AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare 1N5372B with alternatives
Compare SMBG5372B/TR13 with alternatives