1N5371BE3/TR13
vs
SMBG5371BE3/TR13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
Microchip
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
|
JEDEC-95 Code |
DO-201AE
|
DO-215AA
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-G2
|
Knee Impedance-Max |
350 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.38 W
|
Reference Standard |
MIL-STD-750
|
|
Reference Voltage-Nom |
60 V
|
60 V
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Test Voltage |
45.5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N5371BE3/TR13 with alternatives
Compare SMBG5371BE3/TR13 with alternatives