1N5369B vs 1N5369 feature comparison

1N5369B FCI Semiconductor

Buy Now Datasheet

1N5369 Square D by Schneider Electric

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL SQUARE D CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 42 13
Rohs Code No
Configuration SINGLE
Diode Type ZENER DIODE
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 5 W
Reference Voltage-Nom 51 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20%
Working Test Current 25 mA