1N5369
vs
1N5369B-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SQUARE D CO
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
20%
5%
Working Test Current
25 mA
25 mA
Base Number Matches
13
1
Package Description
O-XALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-XALF-W2
Knee Impedance-Max
230 Ω
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.5 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5369B-A with alternatives