1N5368B vs JANS1N4974 feature comparison

1N5368B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

JANS1N4974 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 43 6
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/356H
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare JANS1N4974 with alternatives