1N5368B vs CZ5368BBK feature comparison

1N5368B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

CZ5368BBK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JEDEC-95 Code DO-15 DO-201AD
JESD-30 Code O-PALF-W2 O-XALF-W2
Knee Impedance-Max 210 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 47 V 47 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 33.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 4.88% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 43 1
Part Package Code DO-201
Package Description O-XALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare CZ5368BBK with alternatives