1N5368A vs MQ1N5368A feature comparison

1N5368A Littelfuse Inc

Buy Now Datasheet

MQ1N5368A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMITRON MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 10% 10%
Working Test Current 25 mA 25 mA
Base Number Matches 18 1
Pbfree Code No
Package Description O-PALF-W2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-19500
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5368A with alternatives

Compare MQ1N5368A with alternatives